Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT300
Order Code2836717
Product RangeExtech - LT Series
Also Known AsGTIN UPC EAN: 0793950473009
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 160.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 160.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT300
Order Code2836717
Product RangeExtech - LT Series
Also Known AsGTIN UPC EAN: 0793950473009
Technical Datasheet
Measurement Max400000lx
Resolution (lx)0.01lx
Accuracy5%
External Height150mm
External Width75mm
External Depth40mm
Product RangeExtech - LT Series
SVHCTo Be Advised
Product Overview
Light Meter-Measures light intensity up to 20,000 Foot-candles or 200,000 Lux with high resolution to 0.01 Fc/Lux
- Relative mode indicates change in light levels
- Peak mode capture highest reading
- Remote light sensor on 12" (305mm) coiled cable — expandable to 24" (609mm)
- Utilizes precision photo diode and color correction filter
- Cosine and color corrected measurements
- High accuracy of ±(5% reading + 0.5%FS)
- MIN/MAX feature stores maximum and minimum readings
- Data Hold freezes reading in the display
- Large LCD display with analog bargraph
- Backlight for readings in low light levels
Applications
Test & Measurement
Notes
A 15% discount has been applied to this SKU, and the offer is valid until June 30, 2025
Technical Specifications
Measurement Max
400000lx
Accuracy
5%
External Width
75mm
Product Range
Extech - LT Series
Resolution (lx)
0.01lx
External Height
150mm
External Depth
40mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56