Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Next Day Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 218.860 |
10+ | € 189.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 218.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780109
Order Code3257361
Technical Datasheet
Air Velocity Range0.1m/s to 25m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range0% to 80%
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP780109 is a hot wire anemometer. The telescoping probe is ideal for measuring in HVAC ducts and other small vents; extends up to 40ft/min.
- Thermal anemometer, ideal for very low air velocity measurements
- Slim probe, ideal for grills and diffusers
- Combination of hot wire and standard thermistor, delivers rapid and precise measurements
- Records maximum/minimum readings with recall and data hold
- Microprocessor circuit assures maximum possible accuracy
- Super large LCD display with backlight, reading the air velocity and temperature at the same time
- Portable anemometer provides fast, accurate readings, with digital readability
- Multi-functions for air flow measurements: m/s, km/h, ft/min, MPH, knots
- Measures in °C and °F
- Applications include environmental testing, air conveyors, flow hoods, clean rooms, air velocity, air balancing, fans/motors/blowers, furnace velocity and refrigerated cases
Contents
Hot Wire Anemometer, Probe, USB Cable, DC Power Adaptor, 3.7V LiPo Battery, CD-ROM, Operating Instructions, Storage Case
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Air Velocity Range
0.1m/s to 25m/s
Operating Temperature Min
0°C
Relative Humidity Range
0% to 80%
External Width
-
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
-
External Depth
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68
UN Hazard Code:3481