Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.690 |
3+ | € 8.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB-TTL-A
Order Code3404320
Accessory TypeUSB to TTL Serial Cable
For Use WithRaspberry Pi Boards
Product Overview
The USB-TTL-A cable from Pro-Signal is the easiest way to connect to your microcontroller, Raspberry Pi or WiFi router serial console port. Inside the big USB connector is a USB to Serial conversion chip and at the other end are four wires: Red (+5V Power), Black (GND / Ground), White (RX in) and Green (TX out).
- Use to gain access to low-level device interface
- Ideal for debugging products and microcontrollers
Notes
Note: Cable is only to used with 5V logic, a buffer chip is required for 3.3V logic.
Technical Specifications
Accessory Type
USB to TTL Serial Cable
For Use With
Raspberry Pi Boards
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03