Print Page
Image is for illustrative purposes only. Please refer to product description.
161 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.780 |
5+ | € 14.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPYCOM
Manufacturer Part NoGPSEXT
Order Code3499452
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min-
Frequency Max-
Antenna MountingSMA Connector
Gain28dB
VSWR2
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCTo Be Advised
Product Overview
- Externa GPS/Glonass antenna and cable for Pytrack 2.0 X sensor shield
- Includes magnet with base sticker to attach GPS to metal surface
- SMA connector straight head
- 2meter cable
- 2.0 MAX VSWR
- 28±3dB LNA gain
- 2.0dB typical noise
- Voltage range from 3V to 5V
- RG-174 coaxial cable
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Pytrack 2.0 X shield is NOT included.
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
-
Gain
28dB
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06