Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.200 |
5+ | € 22.050 |
10+ | € 18.270 |
50+ | € 16.380 |
100+ | € 15.120 |
250+ | € 14.110 |
Product Information
Product Overview
CAB.058 is a SMA(F) jack straight to strip/tin 3/3mm with 50mm 0.047” semi-rigid cable. It is a 0.047” semi-rigid coax pigtail with SMA connector that is ideal for RF circuit debug and design verification. The pigtail is 50mm long and comes stripped and tinned to expose a short length of the inner conductor, thus removing the need to make your own. The CAB.058 acts as a 50 ohm transmission line to connect user test equipment to your printed circuit board and has a SMA female connector making it the proper mate for most coax cables used in design labs, eliminating the need for additional adapters. Semi-rigid coax also has the best attenuation of all micro-coax types. In order to make a proper connection to the PCB without causing an impedance mismatch, the cable jacket needs to be soldered to the PCB ground and the inner conductor gets soldered to the RF transmission line.
- Semi-rigid cable assembly, SMA(F)ST connector
- Strip/Tin 3/3mm, 50mm 0.047” semi-rigid cable
- Safe bend radius (proper tooling) is .050inch
- 1.0KVRMS, 60Hz min corona extinction, 20GHz max operating frequency
- 2.0KVRMS, 60Hz dielectric strength, 50±1ohm impedance
- 40.0dB/100ft/32W Avg. power standard attenuation
- Operating temperature range from -50°C to +100°C
Technical Specifications
SMA Jack to Free End
50ohm
50mm
-
0.047" Semi Rigid
2"
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate