Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHVAUSP
Order Code3923773
Also Known AsGTIN UPC EAN: 0065030880244
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 147.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 147.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHVAUSP
Order Code3923773
Also Known AsGTIN UPC EAN: 0065030880244
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI, RJ45, USB 3.0
Product Range-
SVHCTo Be Advised
Product Overview
Transform your USB-C equipped device into a comprehensive mobile workstation; provides a choice of 4K HDMI or 1080p VGA display output, Gigabit Ethernet port, 3.5mm audio, SD reader and 3 additional USB 3.0 ports.
- Supports HDMI resolutions up to 4096x2160 @24Hz or 3840x2160 @30Hz and VGA resolutions up to 1920x1200 @60Hz
- Power your laptop & peripherals simultaneously with USB Power Delivery 3.0 up to 85W
- Provides three USB 3.0 ports for peripherals; 2x USB-A and 1x USB-C
- Integrated SD Card reader slot with support for SD/SDHC/SDXC cards
- 4 Pole 3.5mm port for headphones or a microphone
- Gigabit Ethernet port to create a wired internet connection
- Compatible with Thunderbolt™ 3 ports
- Extended 300mm USB-C cable length to reduce connector strain
- Compact and durable design for easy portability
- Automatic driver setup for Windows, MacOS, Chrome, iOS and Android
- 3 Years manufacturer warranty
Contents
Multiport Adaptor and user guide
Notes
Note: Host device must support USB power delivery and DP Alt Mode
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI, RJ45, USB 3.0
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16