Print Page




Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (inc VAT) |
---|---|
1+ | € 25.0349 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.03 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030215
Order Code3932093
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMCP2515, MCP2551
Silicon Family Name-
For Use WithArduino Board
Kit ContentsCAN-BUS Shield Board MCP2515, MCP2551
Product Range-
Product Overview
CAN-BUS shield V2 adopts MCP2515 and MCP2551 for controller and transceiver, it is compatible with Arduino which means it can switch an Arduino board like Arduino Uno to start your CAN-BUS project.
- Implements CAN V2.0B at up to 1 Mb/s
- Industrial standard 9 pin sub-D connector
- OBD-II and CAN standard pinout selectable
- Changeable chip select pin, changeable CS pin for TF card slot, changeable INT pin
- Screw terminal that easily to connect CAN_H and CAN_L
- Arduino uno pin headers
- Micro SD card holder
- 2 grove connectors (I2C and UART), SPI interface up to 10MHz
- Standard (11 bit) and extended (29 bit) data and remote frames
- Two receive buffers with prioritized message storage
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
CAN-BUS Shield Board MCP2515, MCP2551
Core Architecture
-
Silicon Core Number
MCP2515, MCP2551
For Use With
Arduino Board
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236