Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
40 more incoming. You can reserve stock now
Next Day Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.780 |
20+ | € 9.020 |
50+ | € 8.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part No1000 PASTE, 100G
Order Code3935057
Technical Datasheet
Lubricant TypePaste
Dispensing MethodTub
Volume-
Weight100g
Product Range-
SVHCTo Be Advised
Product Overview
MOLYKOTE® 1000 paste is a lead- and nickel-free anti-seize paste used to reduce wear and optimize friction of threaded fasteners, or other metal-to-metal joints, enabling non-destructive dismantling, even after long exposure to high temperatures. It offers good corrosion protection, under high loads, over a wide temperature range.
- 100Kg paste
- Operates with wide range of temperatures (-30°C/-22°F to +650°C/1,202°F
- High load-carrying capacity
- Enables non-destructive dismantling, even after long use at high temperatures
- Coefficient of friction unchanged in the area of oiled bolts, even after bolt retightening/loosening
- Good corrosion protection
Technical Specifications
Lubricant Type
Paste
Volume
-
Product Range
-
Dispensing Method
Tub
Weight
100g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34031980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
UN Hazard Code:3077