Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009747
Order Code3973914
Product RangeMulticomp Pro Wire Strippers
Technical Datasheet
122 In Stock
1,080 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.140 |
5+ | € 9.470 |
10+ | € 9.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009747
Order Code3973914
Product RangeMulticomp Pro Wire Strippers
Technical Datasheet
Stripping Capacity AWG30AWG to 20AWG
Stripping Capacity Metric-
For Use WithSolid & Stranded Wires
Product RangeMulticomp Pro Wire Strippers
SVHCNo SVHC (10-Jun-2022)
Product Overview
The Body Of these Precision Wire Stripper MP009747 is made of high-quality SK7 with a black oxide finish for anti-rust. PVC nonslip handle provides user comfort. The stripper is processed by CNC machining process to ensure its accuracy. Safety lock for easy storage. With cutting function.
- Making body: Stamped
- Surface Finish of body: Black finished and local polished
- Shape of cutting edge: Cross cut
- Material of body: Carbon tool steels SK7
- Color of body: Black
- Material of stripping edge / blade: Carbon tool steels SK7
- Material of cutting edge / blade: Carbon tool steels SK7
- Spring: Coil spring
- Handle assemble: Sleeve
- Material of handle: PVC
- Color of handle: Green
- OAL (mm): 156
- Hardness of body (HRC): 50 ±3
Applications
Electrical, Cable & Wire Protection, Routing, Facility Maintenance, Hobby & Education, Industrial & Manufacturing, Instrumentation, Maintenance & Repair, Prototyping
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Stripping Capacity AWG
30AWG to 20AWG
For Use With
Solid & Stranded Wires
SVHC
No SVHC (10-Jun-2022)
Stripping Capacity Metric
-
Product Range
Multicomp Pro Wire Strippers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02