Need more?
Quantity | Price (inc VAT) |
---|---|
1+ | € 9.4743 |
5+ | € 9.2807 |
Product Information
Product Overview
GP-02-Kit is a highly integrated SOC development board with ceramic antenna and GP-02 high performance BDS/GNSS multi-mode satellite navigation receiver. The main chip is AT6558R satellite positioning chip. Integrated radio frequency front end, digital baseband processor, 32-bit RISC CPU, power management and active antenna detection and protection functions. Support a variety of satellite navigation systems, including China’s BeiDou Navigation Satellite System (BDS), the United States’ GPS, and Russia’s GLONASS, which can realize multi-system joint positioning. GP-02-Kit follows the NMEA protocol and sends instructions through serial communication to control the work content of the development board.
- Size 23.4x12.2x24(±0.2)MM
- Operating temperature range from -40°C to 85°C
- Power supply typical 5V (support micro USB 5V power supply)
- Maximum support 256000bps
Technical Specifications
Sensing - Navigation, Position
AT6558R
Development Board AT6558R
No SVHC (07-Nov-2024)
Shenzhen Qianle Microelectronics Technology
BDS / GNSS
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate