Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 330.600 |
5+ | € 323.990 |
10+ | € 317.380 |
20+ | € 310.760 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€ 330.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET450
Order Code4230016
Technical Datasheet
Kit ContentsET450 TX/RX, Adapters, AC Plug-Banana Jack, Alligator Clip, Outlet Tabs, Ground Prong, Battery, Case
Product Range-
SVHCTo Be Advised
Product Overview
ET450 is an advanced circuit tracer kit. It is a professional tracer for energized and non-energized breakers, fuses, and wires. When the Transmitter is connected to a circuit, the Receiver’s sensitivity can easily be adjusted to detect the transmitted signal on breakers, fuses, and wire through drywall, cement block, and underground.
- Dedicated key for each test for 'one-touch' testing
- Complies with the new standards BS EN 50678 and BS EN 50699
- Pre-set pass/fail levels to save time
- Large backlit display for easy reading
- Single mains socket for appliance connection
- Separate IEC socket for easy mains/extension lead testing
- Detachable test leads for quick field replacement
- Integral carrying handle, USB port for data transfer, integral QWERTY keyboard for rapid data entry
- Additional USB memory capability for back-up data storage and transfer to PC
- Pre-set, auto-test sequences for user convenience
Contents
Transmitter, Receiver, Blade and ground prongs, Alligator clips, 3ft and 20fot lead adapters, AC plug leads, Instructions, All required batteries, Hard carrying case with handle.
Technical Specifications
Kit Contents
ET450 TX/RX, Adapters, AC Plug-Banana Jack, Alligator Clip, Outlet Tabs, Ground Prong, Battery, Case
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5