Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-27T-4.2AL-127.
Order Code4260848
Technical Datasheet
55 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.369 |
25+ | € 0.348 |
50+ | € 0.330 |
100+ | € 0.313 |
250+ | € 0.291 |
500+ | € 0.279 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-27T-4.2AL-127.
Order Code4260848
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency4.2kHz
Resonant Resistance500ohm
Capacitance0.025µF
External Diameter27mm
External Height0.45mm
Product Range-
SVHCTo Be Advised
Product Overview
- Piezo element
- Resonant frequency is 4.2 ±0.5KHz at 25°C
- Resonant resistance is 500 ohm maximum at 25°C
- Capacitance is 25,000pF ± 30% at 100Hz, 25°C
- Input voltage is 30Vp-p maximum at 25°C
- Operating temperature range from -20°C to +60°C
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
4.2kHz
Capacitance
0.025µF
External Height
0.45mm
SVHC
To Be Advised
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
27mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001527