Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoLAPTOP-STAND-SILVER
Order Code4339242
Also Known AsGTIN UPC EAN: 0065030895132
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 69.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 69.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLAPTOP-STAND-SILVER
Order Code4339242
Also Known AsGTIN UPC EAN: 0065030895132
Technical Datasheet
ErgonomicYes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Startech LAPTOP-STAND-SILVER is an ergonomic laptop riser that creates a more comfortable viewing angle whilst also saving valuable desktop space. The stand is tilted slightly downwards at 16° to provide the perfect viewing position, ideal for increasing productivity. The elegant aluminium frame is easily assembled by hand and is suitable for most laptops including 13", 15.6" and 17" models. The open-frame design provides good airflow for optimal passive cooling as well as generous space that can be used to store a keyboard, mouse and other accessories.
- Durable aluminium construction with silver anodised finish
- The two support arms create an effective surface area of 210x260mm
- Suitable for a wide range of laptops including 13", 15.6" and 17" models
- Supports devices up to a maximum weight of 5kg
- Quick and easy assembly, stand is made from just 3 components
- Integrated cable management openings to keep wires out of the way
- Anti-slip rubber pads and front lip keep device secure during use
- Open frame design allows for maximum airflow to increase passive cooling
- Dimensions (HxWxD): 144x260x223mm
- 5 Year manufacturer warranty
Technical Specifications
Ergonomic
Yes
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02