Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 268.610 |
5+ | € 235.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 268.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98129
Order Code5057437
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.05
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Waterproof pocket tester that measures four parameters in one without changing probes. Simply press a button to switch from pH to EC to TDS, with temperature continuously displayed on the bottom half of a large LCD screen.
- Auto pH calibration with a choice of standard & NIST buffer sets
- Auto EC & TDS calibration with adjustable conversion factor
- Auto temperature compensation for pH
- Adjustable EC/TDS temperature compensation
- Simple to use, 2 button design
- Auto power off
- Stability indicator
- Hold function
- Rugged, floating waterproof design
- Automatic shut-off
- Efficient two button operation
- Temperature in °C or °F; Easily switch between Celsius and Fahrenheit readouts.
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.05
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
60°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16