Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 198.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 198.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoCS6006010
Order Code7020259
Technical Datasheet
Length10m
Tube MaterialCopper
Bore Size4.4mm
Material ColourCopper
External Diameter6mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Product Overview
The CS6006010 is a standard duty copper Annealed Tubing can be used with compression fittings. Designed according to BS 2871 standard.
- 0.8mm Wall thickness
- 19mm Minimum bend radius
- 112 bar Recommended safe working pressure
Applications
Industrial
Technical Specifications
Length
10m
Bore Size
4.4mm
External Diameter
6mm
Operating Temperature Max
-
Tube Material
Copper
Material Colour
Copper
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.18