Print Page
Image is for illustrative purposes only. Please refer to product description.
2,290 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.440 |
5+ | € 1.270 |
10+ | € 1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLINGER
Manufacturer Part No7114898
Order Code7114898
Technical Datasheet
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Tape TypeThread Sealant
Adhesive Type-
Tape Length - Metric12m
Tape Length - Imperial39.4ft
Tape Colour-
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial39.4ft
Roll Length - Metric12m
Tape Width - Imperial0.5"
Tape Width - Metric12mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
7114898 is a standard PTFE thread seal tape. It is used with commoner flow products (saturated steam, gas, hot/cold water, compressed air, oxygen).
- 0.075mm nominal thickness, density range from 0.4 to 0.5g/cc
- Manufactured from 100% pure virgin PTFE
- Contains less than 0.1% of residual lubricant
- Resistant to attack by all acids, alkalis, solvents and chemicals over temperature of -240 to 260°C
Technical Specifications
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Adhesive Type
-
Tape Length - Imperial
39.4ft
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
12m
Tape Width - Metric
12mm
SVHC
No SVHC (07-Nov-2024)
Tape Type
Thread Sealant
Tape Length - Metric
12m
Tape Colour
-
Roll Length - Imperial
39.4ft
Tape Width - Imperial
0.5"
Product Range
-
Technical Docs (2)
Alternatives for 7114898
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01