Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 49 06
Order Code853203
Also Known AsGTIN UPC EAN: 4003773030836
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 67.680 |
3+ | € 66.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 67.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 49 06
Order Code853203
Also Known AsGTIN UPC EAN: 4003773030836
Technical Datasheet
Crimp Die Applications20-10AWG Insulated Terminals, Plug & Butt Connectors
For Use With97 43 E Hand Crimp Tool
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
97 49 06 is a crimping die for insulated terminals, plug connector and butt connector.
- Black atramentized surface finish
- Capacity range from 0.5 to 6.0mm² and 20 to 10AWG
- 3 number of crimping positions, ball bearing steel material type
- Oval crimp profile
- Dimension is 50 x 10mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Crimp Die Applications
20-10AWG Insulated Terminals, Plug & Butt Connectors
Product Range
-
For Use With
97 43 E Hand Crimp Tool
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0