Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQS221FN2SX
Order Code3883592
Product RangePhotoMOS AQS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQS221FN2SX
Order Code3883592
Product RangePhotoMOS AQS Series
Technical Datasheet
Contact Form4PST-NO (4 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current60mA
MOSFET Relay Package StyleSOP-16
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max12.5ohm
Isolation Voltage500V
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQS Series
SVHCTo Be Advised
Technical Specifications
Contact Form
4PST-NO (4 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SOP-16
Relay Terminals
Gull Wing
Isolation Voltage
500V
Off State Leakage Current Max
10nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
60mA
Relay Mounting
Surface Mount
On State Resistance Max
12.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
Product traceability