Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M3R3YFC
Order Code1798549
Product RangePCC-M1054M Series
Technical Datasheet
110 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.977 |
| 50+ | € 0.777 |
| 100+ | € 0.699 |
| 250+ | € 0.663 |
| 500+ | € 0.640 |
| 1000+ | € 0.593 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M3R3YFC
Order Code1798549
Product RangePCC-M1054M Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)13.1A
Inductor ConstructionShielded
Saturation Current (Isat)22.7A
Power Inductor Case10.7mm x 10mm x 5.4mm
Product RangePCC-M1054M Series
Inductor Case / Package-
DC Resistance Max7900µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
10.7mm x 10mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13.1A
Saturation Current (Isat)
22.7A
Product Range
PCC-M1054M Series
DC Resistance Max
7900µohm
Product Length
10.7mm
Product Height
5.4mm
Technical Docs (3)
Alternatives for ETQP5M3R3YFC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability