Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXB18V220JX
Order Code4014632
Product RangeEXB-18V Series
Technical Datasheet
12,580 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.157 |
| 100+ | € 0.130 |
| 500+ | € 0.111 |
| 2500+ | € 0.101 |
| 5000+ | € 0.0922 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB18V220JX
Order Code4014632
Product RangeEXB-18V Series
Technical Datasheet
Resistance22ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0502 [1406 Metric]
Resistor TerminalsFlat
Resistance Tolerance± 5%
Voltage Rating-
Power Rating per Resistor31mW
Temperature Coefficient± 200ppm/K
Resistor TypeResistor Array
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.4mm
Power Rating100mW
Product Length1.4mm
Product Width0.6mm
Product Height0.35mm
Product RangeEXB-18V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
22ohm
No. of Resistors
4Resistors
Resistor Terminals
Flat
Voltage Rating
-
Temperature Coefficient
± 200ppm/K
Resistor Technology
Thick Film
Terminal Pitch
0.4mm
Product Length
1.4mm
Product Height
0.35mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0502 [1406 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
31mW
Resistor Type
Resistor Array
Resistor Mounting
Surface Mount Device
Power Rating
100mW
Product Width
0.6mm
Product Range
EXB-18V Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability