Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC252X030FRJ
Order Code3282653
Product RangePan-Code
Technical Datasheet
Label TypeLaser and Inkjet Printable
Label Height7.6mm
Label Width64mm
Label Diameter-
Label MaterialPolyolefin
Label ColourBlue
Pack Quantity1000
Product RangePan-Code
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pan-Code® laser, ink jet component label
- Non-adhesive polyester material
- Laser/inkjet printer type
- Use for identifying patch panels, faceplates, punch down blocks and other network systems hardware
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Width
64mm
Label Material
Polyolefin
Pack Quantity
1000
SVHC
No SVHC (17-Dec-2015)
Label Height
7.6mm
Label Diameter
-
Label Colour
Blue
Product Range
Pan-Code
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051