Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC252X030YQT-P
Order Code3282658
Product RangePan-Code
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height7.6mm
Label Width64mm
Label Diameter-
Label MaterialPolyester
Label ColourBlue
Pack Quantity2500
Product RangePan-Code
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pan-Code® thermal transfer component label
- Blue colour
- Adhesive polyester material
- Use for identifying patch panels, faceplates, punch down blocks and other network systems hardware
- Mini-Com® perforated port identifier
- Die-cut labels designed to provide maximum aesthetic quality and appearance
- Use with Panduit thermal transfer resin ribbons
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
64mm
Label Material
Polyester
Pack Quantity
2500
SVHC
No SVHC (17-Dec-2015)
Label Height
7.6mm
Label Diameter
-
Label Colour
Blue
Product Range
Pan-Code
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018