Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC350X300YK
Order Code3282694
Product RangePan-Code
Technical Datasheet
Label TypeRaised Panel Component Over-Laminate
Label Height76.2mm
Label Width88.9mm
Label Diameter-
Label Material-
Label ColourClear
Pack Quantity500
Product RangePan-Code
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Raised Panel Component Over-Laminate
Label Width
88.9mm
Label Material
-
Pack Quantity
500
SVHC
No SVHC (17-Dec-2015)
Label Height
76.2mm
Label Diameter
-
Label Colour
Clear
Product Range
Pan-Code
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136