Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC390X030Y1C
Order Code3282710
Product RangeP1
Technical Datasheet
Label TypeNetwork Component
Label Height7.6mm
Label Width99.1mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1
Product RangeP1
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Network Component
Label Width
99.1mm
Label Material
Polyester
Pack Quantity
1
SVHC
No SVHC (17-Dec-2015)
Label Height
7.6mm
Label Diameter
-
Label Colour
White
Product Range
P1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381