Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMS8W63T15-L4
Order Code2891452
Product RangePan-Steel MS Series
Also Known AsGTIN UPC EAN: 07498344699
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 125.820 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 125.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMS8W63T15-L4
Order Code2891452
Product RangePan-Steel MS Series
Also Known AsGTIN UPC EAN: 07498344699
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length780mm
Cable Tie Width15.9mm
Cable Bundle Diameter Max203mm
Minimum Loop Tensile Strength839lb
Cable Tie TypeStrap
Product RangePan-Steel MS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Steel® strap designed to maintain a safe, secure connection
- Built with 304 AISI stainless steel with a fold-over lock
- Ideal for indoor and outdoor conditions
- Fold over design provides high-retained tension in mechanical fastening, cable bundling application
- After tensioning, cut end is locked inside low profile buckle- no sharp edges
- Can be used in a wide range of applications including direct burial
- Smooth surfaces and rounded edges assures cable protection and worker safety
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
780mm
Cable Bundle Diameter Max
203mm
Cable Tie Type
Strap
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
15.9mm
Minimum Loop Tensile Strength
839lb
Product Range
Pan-Steel MS Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:72202021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04627