Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV14-P47-C
Order Code2747459
Product RangePV-P Series
Technical Datasheet
12 In Stock
200 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.260 |
10+ | € 1.230 |
25+ | € 1.190 |
50+ | € 1.150 |
100+ | € 1.130 |
500+ | € 1.090 |
1000+ | € 1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-P47-C
Order Code2747459
Product RangePV-P Series
Technical Datasheet
Product RangePV-P Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Diameter4.3mm
Insulator ColourBlue
Insulator MaterialVinyl
Terminal MaterialCopper
Pin Length12.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PV-P Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
4.3mm
Insulator Material
Vinyl
Pin Length
12.4mm
Technical Docs (2)
Alternatives for PV14-P47-C
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001193
Product traceability