Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPW150F-L4
Order Code3291550
Product RangePW Series
Technical Datasheet
Wrap MaterialPolyethylene
Wrap ColourYellow
Bundle Dia Min - Metric28.6mm
Bundle Dia Max - Metric41.3mm
Reel Length (Metric)15.2m
Reel Length (Imperial)50ft
Bundle Dia Min - Imperial1.13"
Bundle Dia Max - Imperial1.63"
Product RangePW Series
Technical Specifications
Wrap Material
Polyethylene
Bundle Dia Min - Metric
28.6mm
Reel Length (Metric)
15.2m
Bundle Dia Min - Imperial
1.13"
Product Range
PW Series
Wrap Colour
Yellow
Bundle Dia Max - Metric
41.3mm
Reel Length (Imperial)
50ft
Bundle Dia Max - Imperial
1.63"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.21869