Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002389202
Order Code4247715
Product RangeCorePro LEDcapsule LV Series
Also Known AsGTIN UPC EAN: 8718699767754
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002389202
Order Code4247715
Product RangeCorePro LEDcapsule LV Series
Also Known AsGTIN UPC EAN: 8718699767754
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG4
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage28W
Luminous Flux315lm
Power Rating2.7W
Supply Voltage12VAC
Energy RatingF
External Length40mm
External Diameter15mm
Product RangeCorePro LEDcapsule LV Series
SVHCTo Be Advised
Product Overview
The CorePro LEDcapsule is a true alternative to the halogen capsule.
- Suitable for task lighting and decorative applications in homes, shops, hotels and restaurants
- Compatible with existing fixtures with G4 holders
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
28W
Power Rating
2.7W
Energy Rating
F
External Diameter
15mm
SVHC
To Be Advised
Lamp Base Type
G4
CCT
2700K
Beam Angle
300°
Luminous Flux
315lm
Supply Voltage
12VAC
External Length
40mm
Product Range
CorePro LEDcapsule LV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025