Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2727501
Order Code3241929
Also Known As2727501, IB IL FIELD 2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 2.610 |
Price for:Each
Minimum: 10
Multiple: 10
€ 26.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2727501
Order Code3241929
Also Known As2727501, IB IL FIELD 2
Technical Datasheet
Label TypeSelf Adhesive
Label Height74.15mm
Label Width12mm
Label Diameter-
Label Material-
Label Colour-
Pack Quantity10
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Self Adhesive
Label Width
12mm
Label Material
-
Pack Quantity
10
SVHC
No SVHC (25-Jun-2025)
Label Height
74.15mm
Label Diameter
-
Label Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015