Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2813499
Order Code3285760
Also Known As2813499, MCR-SL-S-200-I-LP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 269.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 269.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2813499
Order Code3285760
Also Known As2813499, MCR-SL-S-200-I-LP
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min12V
Supply Voltage Range20V DC to 30V DC
Measured CurrentDC
Supply Voltage DC Max24V
Accuracy1%
Current Measuring Range AC0A to 200A
Current Sensor TechnologyRogowski Coil
Response Time340ms
Primary Current200A
Secondary Signal Type4mA to 20mA
Accuracy1%
Sensor MountingDIN Rail
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
20V DC to 30V DC
Supply Voltage DC Max
24V
Current Measuring Range AC
0A to 200A
Response Time
340ms
Secondary Signal Type
4mA to 20mA
Sensor Mounting
DIN Rail
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Min
12V
Measured Current
DC
Accuracy
1%
Current Sensor Technology
Rogowski Coil
Primary Current
200A
Accuracy
1%
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1445