Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA337 STANDARD N(M)-SMA(F).
Order Code3588256
Product RangePicoVNA 106 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA337 STANDARD N(M)-SMA(F).
Order Code3588256
Product RangePicoVNA 106 Series
Technical Datasheet
Product RangePicoVNA 106 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Standard 6GHz/8.5GHz phase stable N male to SMA female test lead
- Robust, highly flexible cables with stainless steel connector
- 600mm length cable
Technical Specifications
Accessory Type
Standard 6 GHz Flexible Test Lead, Female Port, N(m)-SMA(f)
Product Range
PicoVNA 106 Series
For Use With
Pico Technology PicoVNA 106 6 GHz Vector Network Analyzer
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12