Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
14 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 35.270 |
| 25+ | € 33.860 |
| 50+ | € 31.390 |
| 100+ | € 30.690 |
| 200+ | € 29.280 |
| 500+ | € 28.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2249-C-96
Order Code1335004
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG58C
Impedance50ohm
Cable Length - Imperial8ft
Cable Length - Metric2.44m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
50ohm
Cable Length - Metric
2.44m
Product Range
-
Coaxial Cable Type
RG58C
Cable Length - Imperial
8ft
Jacket Colour
Black
Technical Docs (1)
Alternatives for 2249-C-96
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131544
Product traceability