Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 25.740 |
| 25+ | € 24.710 |
| 50+ | € 22.910 |
| 100+ | € 22.400 |
| 200+ | € 21.370 |
| 500+ | € 20.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5266-C-60
Order Code4613338
Technical Datasheet
Connector to ConnectorBNC Plug to Free End
Coaxial Cable TypeRG58C
Impedance50ohm
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to Free End
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
-
Coaxial Cable Type
RG58C
Cable Length - Imperial
5ft
Jacket Colour
Black
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938
Product traceability