Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432868-1
Order Code1391255
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432868-1
Order Code1391255
Technical Datasheet
Coil Voltage12VDC
Contact Current35A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product Range-
Contact Voltage DC Nom16V
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
35A
Relay Mounting
Through Hole
Product Range
-
Coil Resistance
90ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
Product traceability