Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1P6-V430
Order Code1990792
Product RangeR10 Series
Technical Datasheet
303 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 121.670 |
3+ | € 117.820 |
5+ | € 116.130 |
10+ | € 114.750 |
25+ | € 113.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 121.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1P6-V430
Order Code1990792
Product RangeR10 Series
Technical Datasheet
Contact Configuration6PDT
Coil Voltage24VDC
Contact Current3A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance430ohm
Technical Specifications
Contact Configuration
6PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
430ohm
Coil Voltage
24VDC
Product Range
R10 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
Product traceability