Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.710 |
5+ | € 1.590 |
10+ | € 1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No8428/9728
Order Code3472804
Convert FromUK
Convert ToUK 2 Way
Current Rating13A
Connector ColourSilver, Blue
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCTo Be Advised
Product Overview
Insulated pin main adaptor.
- 13 Amp 250V
- Shrouded pins
- Manufactured to BS5733
Technical Specifications
Convert From
UK
Current Rating
13A
Connector Body Material
-
Product Range
-
Convert To
UK 2 Way
Connector Colour
Silver, Blue
Voltage Rating VAC
250V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056