Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.670 |
5+ | € 5.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01074
Order Code3471841
Connector to Connector90° IEC 60320 C13 to UK Mains Plug
Cable Length - Metric2m
Current Rating10A
Voltage Rating-
Jacket ColourWhite
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Product Overview
UK 3-pin plug to right angled 10A IEC 320 cold condition socket mains lead. The plug has an integral 5A fuse and is manufactured from approved cables and connectors.
Technical Specifications
Connector to Connector
90° IEC 60320 C13 to UK Mains Plug
Current Rating
10A
Jacket Colour
White
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25