Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01588-E
Order Code4160991
Product RangePro Elec - T8 LED Tube Lamps
201 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.290 |
5+ | € 5.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01588-E
Order Code4160991
Product RangePro Elec - T8 LED Tube Lamps
Lamp StyleTube
Lamp Base TypeT8 / G13
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle160°
Equivalent Wattage-
Luminous Flux1710lm
Power Rating24W
Supply Voltage240V
Energy RatingE
External Length1.2m
External Diameter26mm
Product RangePro Elec - T8 LED Tube Lamps
SVHCTo Be Advised
Product Overview
Linear T8 LED tube that provides exceptional lighting with reduced energy and maintenance costs.
- Direct replacement for fluorescent T8 lamps
- High transmittance glass tube
- Built-in integrated driver
- Not dimmable
Technical Specifications
Lamp Style
Tube
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
24W
Energy Rating
E
External Diameter
26mm
SVHC
To Be Advised
Lamp Base Type
T8 / G13
CCT
3000K
Beam Angle
160°
Luminous Flux
1710lm
Supply Voltage
240V
External Length
1.2m
Product Range
Pro Elec - T8 LED Tube Lamps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36