Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01591-E
Order Code4160993
Product RangePro Elec - T8 LED Tube Lamps
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01591-E
Order Code4160993
Product RangePro Elec - T8 LED Tube Lamps
Lamp StyleTube
Lamp Base TypeT8 / G13
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle160°
Equivalent Wattage-
Luminous Flux2300lm
Power Rating24W
Supply Voltage240V
Energy RatingE
External Length1.5m
External Diameter26mm
Product RangePro Elec - T8 LED Tube Lamps
SVHCTo Be Advised
Product Overview
Linear T8 LED tube that provides exceptional lighting with reduced energy and maintenance costs.
- Includes required replacement starter when switching from fluorescent
- High transmittance glass tube
- Built-in integrated driver
- Not dimmable
Technical Specifications
Lamp Style
Tube
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
24W
Energy Rating
E
External Diameter
26mm
SVHC
To Be Advised
Lamp Base Type
T8 / G13
CCT
3000K
Beam Angle
160°
Luminous Flux
2300lm
Supply Voltage
240V
External Length
1.5m
Product Range
Pro Elec - T8 LED Tube Lamps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45