Print Page
Image is for illustrative purposes only. Please refer to product description.
143 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.150 |
10+ | € 1.010 |
20+ | € 0.896 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCHF-8MM WHITE
Order Code3531647
Cable Clamp / Clip TypeNail Mount Cable Clamp
Internal Diameter8mm
Cable Clamp / Clip MaterialPE (Polyethylene)
Cable Clamp / Clip ColourWhite
External Length-
External Width-
Height-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Twin and earth cable clips for use in wood, masonry and compressed board.
- Flat cable clips for twin and earth cables
- Tough PE clip, elasticity and shock resisting
- Hardened metal nail
- Colour: white
- 100 per box
- Fits round 1.0mm cable
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Clamp
Cable Clamp / Clip Material
PE (Polyethylene)
External Length
-
Height
-
SVHC
No SVHC (25-Jun-2020)
Internal Diameter
8mm
Cable Clamp / Clip Colour
White
External Width
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141