Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.510 |
3+ | € 56.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoNETWORKCCALS
Order Code3383289
Technical Datasheet
Cable ShieldingUnscreened
LAN Category-
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourPurple
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket Material-
Conductor Material-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
- Economy network cable
- Low smoke sheath
- CCA (Copper Clad Aluminium) conductors
- Impedance 100±15Ω
- Supplied in 305m box
- CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
-
External Diameter
-
SVHC
To Be Advised
LAN Category
-
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Colour
Purple
Voltage Rating
-
Conductor Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3