Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.120 |
10+ | € 8.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11249
Order Code3402367
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
25 Way D extension cable for use with monitors and monitor switch boxes
- For use with switch boxes or as an extension
- Wired 1-1
Contents
Cable only
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
SVHC
No SVHC (07-Nov-2024)
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
3m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21