Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.670 |
5+ | € 2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRB-400
Order Code3402333
Connector Type ASATA Socket
Connector Type BeSATA Plug, 7 Way
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- A Receptacle On Bracket featuring an eSATA female
- Internal connection is a SATA male
- 260mm connecting cables
Technical Specifications
Connector Type A
SATA Socket
Product Range
-
Connector Type B
eSATA Plug, 7 Way
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038