Print Page
QBLP675-IG
LED, InGaN, True Green, SMD, PLCC-2, 20 mA, 3.2 V, 522 nm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP675-IG
Order Code4469674
Product RangeQBLP675-XX Series
Technical Datasheet
2,670 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.258 |
10+ | € 0.175 |
100+ | € 0.123 |
500+ | € 0.0998 |
1000+ | € 0.092 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP675-IG
Order Code4469674
Product RangeQBLP675-XX Series
Technical Datasheet
LED ColourTrue Green
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ522nm
Luminous Intensity725mcd
Viewing Angle120°
Lens ShapeOval
Product RangeQBLP675-XX Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
True Green
LED Case Size
PLCC-2
Forward Voltage
3.2V
Luminous Intensity
725mcd
Lens Shape
Oval
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
522nm
Viewing Angle
120°
Product Range
QBLP675-XX Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033