Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | € 12.070 |
| 100+ | € 10.890 |
| 250+ | € 10.160 |
Price for:Each
Minimum: 30
Multiple: 30
€ 362.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No312127-01
Order Code2717455
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric4.57m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial15ft
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
15ft
Cable Length - Metric
4.57m
Voltage Rating
125VAC
Product Range
-
Technical Docs (1)
Alternatives for 312127-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44982