Quantity | Price (ex VAT) |
---|---|
24+ | € 16.280 |
Product Information
Product Overview
RACM30-15SK/277/PMA is a RACM30-K/277 series AC/DC power supply. It provides a leading thermally effective power yield of 9.2W per inch³ at 60°C still air for continuous loads of 30W plus additional peak capability. It operates in a temperature range of -40° to 90°C in compliance with safety standards of medical MOPP, household-, industrial, and measurement markets. Safety reports rate the series as LPS limited power source and OVCIII for an operating altitude of up to 5000m. A comfortable margin to EMI Class B limits, even with outputs connected to the ground, ease system implementation for quick time-to-market without additional external circuitry such as fuses or filters. It includes short circuit, over voltage, over current protection. Application includes medical, infrastructure, industrial and automation, energy, datacom and telecom, building and home automation.
- Industry standard pinning [P12], Meets EN55032 “B” in PELV configuration
- Panel mount version with 45° angled push-in terminal case style, single output
- Input voltage range from 85 to 305VAC, 15VDC nominal output voltage
- 2000mA maximum output current, 90% typical efficiency (230VAC, at +25°C)
- 47Hz to 63Hz input frequency, 4KVAC isolation voltage (I/P to O/P, I/P to case, O/P to case, 1min)
- Plastic, (UL94-V0) case/baseplate type, PD3 pollution degree
- 3 years warranty
- Dimension (L x W x H) is 84.7 x 40.0 x 33.0mm
- Operating ambient temperature range from -40°C to +90°C
Technical Specifications
ITE, Household, Laboratory, Medical & Industrial
30W
2A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1Outputs
15VDC
-
-
-
85V AC to 305V AC
RACM30-K/277 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate