Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.380 |
10+ | € 2.550 |
25+ | € 2.350 |
50+ | € 2.230 |
100+ | € 2.110 |
250+ | € 2.000 |
500+ | € 1.920 |
1000+ | € 1.830 |
Product Information
Product Overview
The EL7202CSZ is a 2-channel High Speed Power MOSFET Driver that improve the operation of the industry standard DS0026 clock drivers. The Elantec versions are very high speed drivers capable of delivering peak currents of 2.0 amps into highly capacitive loads. The high speed performance is achieved by means of a proprietary "Turbo-Driver" circuit that speeds up input stages by tapping the wider voltage swing at the output. Improved speed and drive capability are enhanced by matched rise and fall delay times. These matched delays maintain the integrity of input-to-output pulse-widths to reduce timing errors and clock skew problems. This improved performance is accompanied by a 10 fold reduction in supply currents over bipolar drivers, yet without the delay time problems commonly associated with CMOS devices. Dynamic switching losses are minimized with non-overlapped drive techniques.
- Industry standard driver replacement
- Improved response times
- Matched rise and fall times
- Reduced clock skew
- Low output impedance
- Low input capacitance
- High noise immunity
- Improved clocking rate
- Low supply current
- Wide operating voltage range
Applications
Power Management, RF Communications
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
2A
4.5V
-40°C
18ns
-
MSL 3 - 168 hours
-
MOSFET
SOIC
Non-Inverting
2A
15V
85°C
20ns
-
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate