Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FA8E1AFDCFB#UA0
Order Code4566875
Product RangeRA Family RA8 Series RA8E1 Group Microcontrollers
Technical Datasheet
115 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.410 |
10+ | € 9.760 |
25+ | € 9.470 |
50+ | € 9.190 |
100+ | € 8.900 |
250+ | € 8.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA8E1AFDCFB#UA0
Order Code4566875
Product RangeRA Family RA8 Series RA8E1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA8 Series RA8E1 Group Microcontrollers
Device CoreARM Cortex-M85F
Data Bus Width32 bit
Operating Frequency Max360MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's106I/O's
InterfacesCAN, Ethernet, I2C, SCI, SPI, USB
RAM Memory Size544KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min1.68V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA8
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RA Family RA8 Series RA8E1 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, SCI, SPI, USB
ADC Channels
13Channels
Supply Voltage Min
1.68V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA8
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M85F
Operating Frequency Max
360MHz
No. of Pins
144Pins
No. of I/O's
106I/O's
RAM Memory Size
544KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability