Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRICHTEK
Manufacturer Part NoEVB_RT1710SGQW
Order Code3104255
Kit Application TypePower Management
Application Sub TypeUSB Type-C Cable ID
Silicon ManufacturerRichtek
Silicon Core NumberRT1710SGQW
Product Range-
Kit ContentsEval Board RT1710SGQW
SVHCNo SVHC (19-Jan-2021)
Product Overview
RT1710S E-marked evaluation board. The RT1710S is a Type-C cable ID for active and passive cables. All USB Full-Featured Type-C cables shall be electronically marked. Electronically marked cables shall support USB power delivery structured VDM discover identity command directed to SOP. This provides a method to determine the characteristics of the cable, e.g. its current carrying capability, its performance, vendor identification, etc. This may be referred to as the USB Type-C Cable ID function. RT1710S is available in a WDFN-8L 2x2 package.
- Support SOP' and SOP" communication
- Integrated transceiver (BMC PHY)
- Embedded RA resistor
- Embedded ISO diode
- Embedded MTP
- Support multi-time writable memory to store VDM data
- Support 4V to 5.5V operation on VCON1 / VCON2 pin
- Built-in slew rate control for BMC signal to reduce the effect of EMI
- Support custom structured VDM writing through CCIN pin
- Support I2C bus for programming VDM data
Technical Specifications
Kit Application Type
Power Management
Silicon Manufacturer
Richtek
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Application Sub Type
USB Type-C Cable ID
Silicon Core Number
RT1710SGQW
Kit Contents
Eval Board RT1710SGQW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001