Print Page
Image is for illustrative purposes only. Please refer to product description.
2,808 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.392 |
10+ | € 0.266 |
100+ | € 0.190 |
500+ | € 0.155 |
1000+ | € 0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL1901YW1
Order Code4061204
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ590nm
Luminous Intensity9.4mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Yellow surface mount chip LED featuring AlGaInP packed with milky white diffused resin
- Usage is source of light for display unit
- Maximum forward voltage of 2.2V at IF=2mA, reverse current of 10μA at VR=5V
- Luminous intensity of 9.4mcd typical at IF=2mA
- Dominant wave length of 590nm typical IF=2mA
- Mini-mould package type, low current LED type
- Suitable for use in home appliance and industrial equipments
- Emitting colour is yellow
- AlGaInP chip structure
- Operating temperature range from -40 to 85°C
Notes
This product cannot be used for Automotive & Industrial (base station, smart meters, signal, etc. and social infrastructure) usage.
Technical Specifications
LED Colour
Yellow
LED Case Size
1.6mm x 0.8mm
Forward Voltage
1.8V
Luminous Intensity
9.4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability